XOR SOIC-14 Logic Gates

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-S A 595-SN74LS136D 3’853In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 3’414In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad Ex-OR Gate 20V Quisecent Crrnt 10’371In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 50 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 9’462In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 3’283In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate ALT 595-CD4 ALT 595-CD4070BM96 3’832In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1’978In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3’525In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 2’442In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86ADR 3’580In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1’869In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 3’924In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86D A 595-SN7 A 595-SN74ACT86D 3’659In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1’853In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Exclusi ve OR Gates ALT 595 ALT 595-SN74AHC86DR 2’500In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 10 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86AD 2’899In Stock
Min.: 1
Mult.: 1

XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74HCT86D/SOT108/SO14 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 14 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 653In Stock
Min.: 1
Mult.: 1
Max.: 330

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Quad Excl-OR A 595-CD4030BM A 595-C A 595-CD4030BM 3’207In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad Exclusive- OR Gate A 595-CD407 A 595-CD4070BM 4’022In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT86M A 595-CD7 A 595-CD74ACT86M 2’489In Stock
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates A 595-CD74HC86M 71In Stock
5’000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Hi Spd 2 Input A 595-CD74HCT86M A 5 A 595-CD74HCT86M 1’900In Stock
2’500Expected 9/10/2026
Min.: 1
Mult.: 1
: 2’500

XOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 32 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 402In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74ACT86NSRG4 1’413In Stock
Min.: 1
Mult.: 1
: 2’000

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel