TSSOP-6 Logic Gates

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G58GW/SOT363/SC-88 14’400In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G58GW/SOT363/SC-88 24’771In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G11GW/SOT363/SC-88 31’060In Stock
Min.: 1
Mult.: 1
: 3’000

AND 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GW-Q100/SOT363/SC-88 1’164In Stock
Min.: 1
Mult.: 1
: 3’000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GW/SOT363/SC-88 2’663In Stock
Min.: 1
Mult.: 1
: 3’000

NOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW-Q100/SOT363/SC-88 6’171In Stock
Min.: 1
Mult.: 1
: 3’000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G98GW/SOT363/SC-88 4’885In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GW/SOT363/SC-88 551In Stock
Min.: 1
Mult.: 1
: 3’000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G11GW/SOT363/SC-88 11’079In Stock
Min.: 1
Mult.: 1
: 3’000

AND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW/SOT363/SC-88 17’677In Stock
Min.: 1
Mult.: 1
: 3’000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G57GW/SOT363/SC-88 17’866In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GW-Q100/SOT363/SC-88 981In Stock
9’000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3’000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G57GW-Q100/SOT363/SC-88 5’546In Stock
Min.: 1
Mult.: 1
: 3’000

LVC TSSOP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G0832GW/SOT363/SC-88 2’031In Stock
Min.: 1
Mult.: 1
: 3’000

AND, OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G332GW/SOT363/SC-88 1’240In Stock
3’000Expected 8/26/2026
Min.: 1
Mult.: 1
: 3’000

OR 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G57GW/SOT363/SC-88 7’208In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G97GW/SOT363/SC-88 7’750In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G98GW/SOT363/SC-88 941In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1T58GW/SOT363/SC-88 3’826In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 4.9 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1T97GW/SOT363/SC-88 4’129In Stock
Min.: 1
Mult.: 1
: 3’000

AUP TSSOP-6 8.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1T98GW/SOT363/SC-88 3’950In Stock
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 5 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GW/SOT363/SC-88 2’912In Stock
Min.: 1
Mult.: 1
: 3’000

XOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G58GW-Q100/SOT363/SC-88
1’874Expected 9/18/2026
Min.: 1
Mult.: 1
: 3’000

Configurable 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1T98GW-Q100/SOT363/SC-88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3’000

AUP TSSOP-6 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G3208GW/SOT363/SC-88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3’000

1 Gate AUP 3 Input TSSOP-6 1 Output 4 mA - 4 mA 18.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel