CLVC2G100WBQBRQ1

Texas Instruments
595-CLVC2G100WBQBRQ1
CLVC2G100WBQBRQ1

Mfr.:

Description:
Logic Gates Automotive two-chann el 1.1V-to-3.6V con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
2 Gate
LVC
8 Input
WQFN-16
2 Output
24 mA
- 24 mA
3.5 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 500 mW
Product: Configurable Gates
Product Type: Logic Gates
Series: SN74LVC2G100
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3’000

Stock:
3’000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.894 CHF 0.89
CHF 0.646 CHF 6.46
CHF 0.584 CHF 14.60
CHF 0.515 CHF 51.50
CHF 0.482 CHF 120.50
CHF 0.466 CHF 233.00
CHF 0.465 CHF 465.00
Full Reel (Order in multiples of 3000)
CHF 0.426 CHF 1’278.00
CHF 0.417 CHF 2’502.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.