SFSA480GM2AK4TB-I-EB-61G-STD

Swissbit
922-608911
SFSA480GM2AK4TB-I-EB-61G-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial M.2 SATA SSD, X-75m2 (2280) P, 480 GB, 3D TLC Flash, -40C to +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
Industrial M.2 SATA SSD, X-75m2 (2280) P, 480 GB, 3D TLC Flash, -40C to +85C
480 GB
SATA SSDs
M.2
3D TLC
SATA III
500 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.58 mm
Brand: Swissbit
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608911
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-75m2 2280 P Industrial M.2 SATA SSDs

Swissbit X-75m2 2280 P Industrial M.2 SATA SSDs feature dynamic and static wear-leveling, powersafe™ functionality, and onboard power fail protection. These SSDs are available in 240GBytes, 480GBytes, 960GBytes, and 1920GBytes capacities with a form factor of 80mm x 22mm x 3.58mm. The X-75m2 SSDs offer active and passive data care management and lifetime enhancements including dynamic bad block remapping and write amplification reduction. These SSDs support TRIM and NCQ, ATA security feature set, and End-to-End (E2E) data protection. The X-75m2 SSDs utilize Triple-Level Cell (TLC) 3D NAND Flash technology and can endure 1500g/50g shock/vibration.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 975.01 CHF 975.01