GS864036GT Series SRAM

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked Lead-Time 5 Weeks
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 220 mA, 270 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked Lead-Time 8 Weeks
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 240 mA, 290 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 2.7 V 1.7 V 240 mA, 290 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 2.7 V 1.7 V 220 mA, 270 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA, 310 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 250 mA, 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 250 mA, 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 230 mA, 310 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 255 mA, 360 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M N/A
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 255 mA, 360 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 420 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 320 mA, 440 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology GS864036GT-250E
GSI Technology SRAM Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT TQFP-100