IS62WV2568EBLL Series SRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 234In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT sTSOP-32
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-36
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-32

ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1’500
Mult.: 1’500
: 1’500

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel