Reel EEPROM

Results: 3’443
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13’762In Stock
Min.: 1
Mult.: 1
: 5’000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4’000In Stock
Min.: 4’000
Mult.: 4’000
: 4’000

512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 64K Density SPI 8,192 x 8 Organ 5’000In Stock
Min.: 5’000
Mult.: 5’000
: 5’000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25640B Reel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4’625In Stock
Min.: 1
Mult.: 1
: 3’300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM VESA E-EDID 8’984In Stock
Min.: 1
Mult.: 1
: 3’300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3’549In Stock
Min.: 1
Mult.: 1
: 3’300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2’926In Stock
Min.: 1
Mult.: 1
: 3’000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 2’972In Stock
Min.: 1
Mult.: 1
: 3’300

32 kbit SPI 1 MHz 4 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 6’827In Stock
Min.: 1
Mult.: 1
: 3’300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 5’866In Stock
Min.: 1
Mult.: 1
: 3’300

32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2’136In Stock
Min.: 1
Mult.: 1
: 3’300

64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 9’486In Stock
Min.: 1
Mult.: 1
: 3’000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 Rot Pin 4’810In Stock
Min.: 1
Mult.: 1
: 3’300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOT23 6’760In Stock
Min.: 1
Mult.: 1
: 5’000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Reel, Cut Tape
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 15’970In Stock
Min.: 1
Mult.: 1
: 15’000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 4’380In Stock
Min.: 1
Mult.: 1
: 3’000

16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4’587In Stock
Min.: 1
Mult.: 1
: 3’000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 35’502In Stock
Min.: 1
Mult.: 1
: 3’000

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6’062In Stock
Min.: 1
Mult.: 1
: 3’000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 5’876In Stock
Min.: 1
Mult.: 1
: 2’500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 5’411In Stock
Min.: 1
Mult.: 1
: 3’300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC02B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2’407In Stock
Min.: 1
Mult.: 1
: 2’500

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 14’636In Stock
Min.: 1
Mult.: 1
: 5’000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4’000In Stock
Min.: 4’000
Mult.: 4’000
: 4’000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
Microchip Technology EEPROM 1kx8 - 1.8V 16’850In Stock
Min.: 1
Mult.: 1
: 3’300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel