WLCSP-12 NOR Flash

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 4’768In Stock
Min.: 1
Mult.: 1
: 5’000

SMD/SMT WLCSP-12 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 14’996In Stock
Min.: 1
Mult.: 1
: 5’000

SMD/SMT WLCSP-12 AT25XE321D 32 Mbit 1.65 V 3.6 V 8 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape

Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 1’089In Stock
Min.: 1
Mult.: 1
: 4’500

SMD/SMT WLCSP-12 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-12
5’852On Order
Min.: 1
Mult.: 1
: 3’000

SMD/SMT WLCSP-12 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12
12’000Expected 3/19/2027
Min.: 1
Mult.: 1
: 6’000

SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12
5’965On Order
Min.: 1
Mult.: 1
: 6’000

SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Non-Stocked Lead-Time 53 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25L 64 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 52 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 52 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 52 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 6’000
SMD/SMT WLCSP-12 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O WLCSP-12 QE=1 Non-Stocked Lead-Time 52 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 52 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12 Non-Stocked Lead-Time 52 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WLCP-12 Non-Stocked Lead-Time 53 Weeks
Min.: 6’000
Mult.: 6’000
: 6’000
SMD/SMT WLCSP-12 MX25U 64 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel