Gate Drivers

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 12’336In Stock
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160AS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SNGL CH HI-SIDE DRVR 3’428In Stock
7’500On Order
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-8 1 Driver 1 Output 1 A 4.5 V 28 V - 40 C + 150 C VN5E160S-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Double Ch HS Driver 58V 8 to 36V 22A 1’626In Stock
40’000On Order
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 8 V 36 V - 40 C + 150 C VN5T016AH-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High-side driver with Current Sense analog feedback for automotive applications 583In Stock
5’000Expected 1/29/2027
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 15 A 4 V 28 V - 40 C + 150 C VN7003AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High side driver with current sense analog feedback for automotive applications 3’067In Stock
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 6 A 4 V 28 V - 40 C + 150 C VN7007AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with MultiSense analog feedback for automotive application 2’618In Stock
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 3 A 4 V 28 V - 40 C + 150 C VN7020AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 0.7A 45V High Side 677In Stock
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Tube
STMicroelectronics Gate Drivers Lo THRESHOLD OCTAL Hi SIDE DRIVER 363In Stock
1’550On Order
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 32 V - 40 C + 125 C VN808CM-32-E Tube
STMicroelectronics Gate Drivers OCTAL CHANNEL HIGH 966In Stock
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 32 V - 40 C + 125 C VN808CM-E Tube
STMicroelectronics Gate Drivers N-Ch 42V 14A OmniFET T/R 4’664In Stock
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers Low-Side SMD/SMT D2PAK-2 1 Driver 1 Output 12 A 36 V 350 ns 150 ns - 40 C + 150 C VNB14NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers N-Ch 40V 12A OmniFET 4’784In Stock
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252 1 Driver 1 Output 12 A 36 V 350 ns 150 ns - 40 C + 150 C VND14NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers N-Ch 40V 3.5A Omni 5’122In Stock
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252-2 1 Driver 1 Output 3.5 A 36 V 250 ns 250 ns - 40 C + 150 C VND3NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double Ch High Side Driver analog currnt 1’770In Stock
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1 A 4.5 V 28 V - 40 C + 150 C VND5E160J-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 1’416In Stock
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 51 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7008AY AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Quad High Side Smart 41V 0.08Ohm 1A SSR 2’483In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 1 A 10.5 V 36 V 5 us 5 us - 40 C + 125 C VNI4140K-32 Tube
STMicroelectronics Gate Drivers 19A OMNIFET 5’337In Stock
Min.: 1
Mult.: 1
: 1’000

Driver ICs - Various Low-Side SMD/SMT SOT-223 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050N3-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III Driver Low-Side ESD VIPower 7’074In Stock
12’500On Order
Min.: 1
Mult.: 1
: 2’500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 10 us - 40 C + 150 C VNL5090S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double Ch High Side Driver analog currnt 9’399In Stock
Min.: 1
Mult.: 1
: 2’500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 3.5 A 3.5 V 5.5 V 14.1 us 11.5 us - 40 C + 150 C VNL5160S5-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Single channel LSD digital status 6’647In Stock
Min.: 1
Mult.: 1
: 2’500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 2 A 3.5 V 5.5 V 11 us 7 us - 40 C + 150 C VNL5300S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double channel LSD digital status 3’995In Stock
17’500On Order
Min.: 1
Mult.: 1
: 2’500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 2 A 4.5 V 5.5 V 11 us 3 us - 40 C + 150 C VNLD5300-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 40V 1.7A OMNIFET 11’484In Stock
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 1.7 A 36 V 170 ns 200 ns - 40 C + 150 C VNN1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET III Low Side 120mOhm 3.5A 40V 7’568In Stock
Min.: 1
Mult.: 1
: 1’000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223 1 Driver 1 Output 3.5 A 2.5 V 55 V 250 ns 250 ns - 40 C + 150 C VNN3NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Channel High 593In Stock
Min.: 1
Mult.: 1

High-Side SMD/SMT PowerSO-10 4 Output 5.5 V - 40 C + 150 C VNQ860SP-E Tube
STMicroelectronics Gate Drivers QUAD CHANNEL DRIVER 1’324In Stock
Min.: 1
Mult.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ860SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A 4’419In Stock
8’850Expected 8/25/2026
Min.: 1
Mult.: 1
: 2’500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.7 A 24 V 500 ns 600 ns - 40 C + 150 C VNS1NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel