Lattice LFE2-50E Series FPGA - Field Programmable Gate Array

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd 9In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -6 Spd 5In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -5 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -6 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd I Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray