PCB Mount Reel Accelerometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 4’019In Stock
Min.: 1
Mult.: 1
Max.: 900
: 5’000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3’909In Stock
2’670Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 1’500
: 1’500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Wurth Elektronik Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor Non-Stocked Lead-Time 26 Weeks
Min.: 10’000
Mult.: 10’000
: 10’000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.01 %/C Digital I2C, SPI 14 bit 3.6 V 1.7 V 58 uA - 40 C + 85 C PCB Mount Reel