AS5173-ASIT

ams OSRAM
985-AS5173-ASIT
AS5173-ASIT

Mfr.:

Description:
Board Mount Motion & Position Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensor
19 mA
4 V
12 V
+ 125 C
- 40 C
SIP-3
Through Hole
Angle
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS517x
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
American Samoa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5173 Magnetic Position Sensor

Infineon Technologies AS5173 Magnetic Position Sensor comes with a high-resolution 12-bit or 14-bit PSI5 output, in accordance with the PSI5 specification, Versions 1.3 and 2.3. Based on Hall sensor technology, this device measures the flux density Bz orthogonal to the die surface, over a full-turn rotation. The Infineon Technologies AS5173 compensates for external stray magnetic fields with a robust architecture that uses a 14-bit sensor array and an analog front-end (AFE). A sub-range smaller than 360° can be programmed to achieve excellent resolution for the application. A two-pole magnet rotating over the center of the package is required to measure the angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
CHF 3.49 CHF 6’980.00