SSOP-20 Analogue Switch ICs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 29In Stock
Min.: 1
Mult.: 1
Max.: 29

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C. 4’064In Stock
4’752Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 8’896

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SW, LOW 1’391In Stock
Min.: 1
Mult.: 1
Max.: 1’391
: 1’500

SMD/SMT SSOP-20 4 Channel 4 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 130 ns 85 ns - 40 C + 105 C ADG1334 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 1’604In Stock
Min.: 1
Mult.: 1
Max.: 1’605
: 1’500

SMD/SMT SSOP-20 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 562In Stock
Min.: 1
Mult.: 1
Max.: 562

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SW, LOW 145In Stock
Min.: 1
Mult.: 1
Max.: 145

SMD/SMT SSOP-20 4 Channel 4 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 130 ns 85 ns - 40 C + 105 C ADG1334 Tube
Analog Devices Analogue Switch ICs Octal Channel Protector I.C. 189In Stock
Min.: 1
Mult.: 1
Max.: 189

SMD/SMT SSOP-20 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 98In Stock
Min.: 1
Mult.: 1
Max.: 98
: 2’000

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 87In Stock
Min.: 1
Mult.: 1
Max.: 87

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Tube
Analog Devices Analogue Switch ICs QUAD SPDT SWITCH I.C.
3’000Expected 8/20/2026
Min.: 1
Mult.: 1
Max.: 3’000
: 1’500

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD
3’294On Order
Min.: 1
Mult.: 1
Max.: 3’294

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A Non-Stocked Lead-Time 14 Weeks
Min.: 66
Mult.: 66

SMD/SMT SSOP-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A Non-Stocked Lead-Time 15 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

SMD/SMT SSOP-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Reel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD Non-Stocked Lead-Time 27 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C MAX4533 Reel