TS5A21366RSER

Texas Instruments
595-TS5A21366RSER
TS5A21366RSER

Mfr.:

Description:
Analogue Switch ICs 0.75-Ohm Dual SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UQFN-8
2 Channel
2 x SPST
1 Ohms
1.65 V
5.5 V
72 ns
318 ns
- 40 C
+ 85 C
TS5A21366
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 9 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 5.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Dual SPST Analog Switch: TS5A21366

The Texas Instruments TS5A21366 dual SPST analog switch operates from 1.65V to 5.5V and offers a low ON-state resistance and excellent channel-to-channel ON-state resistance matching. The TI TS5A21366 analog switch has excellent total harmonic distortion (THD) performance and consumes very low power.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
12’000
Expected 8/25/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.00 CHF 1.00
CHF 0.72 CHF 7.20
CHF 0.652 CHF 16.30
CHF 0.577 CHF 57.70
CHF 0.537 CHF 134.25
CHF 0.519 CHF 259.50
CHF 0.499 CHF 499.00
Full Reel (Order in multiples of 3000)
CHF 0.486 CHF 1’458.00
CHF 0.475 CHF 2’850.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.