BD91411GW-E2

ROHM Semiconductor
755-BD91411GW-E2
BD91411GW-E2

Mfr.:

Description:
USB Switch ICs Built-in OVP Micro USB Switch with USB2.0, MHL™ and Audio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: USB Switch ICs
RoHS:  
USB 2.0, MHL, Audio Switches
2 x SP3T
10 Ohms
10 ms
5 us
5 V
- 30 C
+ 85 C
SMD/SMT
UCSP-75
Reel
Brand: ROHM Semiconductor
Number of Switches: 2 Switch
Operating Supply Current: 3 uA
Pd - Power Dissipation: 1.346 W
Product Type: USB Switch ICs
Series: BD91411GW
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3.8 V
Part # Aliases: BD91411GW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
CHF 2.96 CHF 7’400.00