BGA524N6E6329XTSA1

Infineon Technologies
726-BGA524N6E6329XTS
BGA524N6E6329XTSA1

Mfr.:

Description:
RF Amplifier RF MMIC SUB 3 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
RoHS:  
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: RF Amplifier
Factory Pack Quantity: 12000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGA 524N6 E6329 SP002478902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BGA524N6 Silicon Germanium Low Noise Amplifier

Infineon Technologies BGA524N6 Silicon Germanium Low Noise Amplifier (LNA) for Global Navigation Satellite Systems (GNSS) operates from a 1.5V to 3.3V supply voltage. The BGA524N6 amplifier features a 19.6dB gain and 0.55dB noise figure at a current consumption of 2.5mA. The BGA524N6 LNA is based on Infineon's B7HF Silicon Germanium technology. The Infineon's BGA524N6 silicon germanium low noise amplifier is ideal for all Global Navigation Satellite Systems (GNSS) like GPS, GLONASS, Beidou, Galileo, and others.

Low Noise Amplifier (LNA) ICs

Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.

In Stock: 3’884

Stock:
3’884
Can Dispatch Immediately
On Order:
12’000
Expected 2/2/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.555 CHF 0.56
CHF 0.457 CHF 4.57
CHF 0.43 CHF 10.75
CHF 0.394 CHF 39.40
CHF 0.372 CHF 93.00
CHF 0.357 CHF 178.50
CHF 0.343 CHF 343.00
CHF 0.311 CHF 1’555.00
Full Reel (Order in multiples of 12000)
CHF 0.311 CHF 3’732.00