SP5T RF Switch ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP5T IL .45dB Iso >31dB 3’769In Stock
Min.: 1
Mult.: 1
: 3’000

SP5T 100 MHz 3 GHz 0.6 dB 26 dB - 40 C + 85 C SMD/SMT Si SKY13415 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4’500In Stock
Min.: 1
Mult.: 1
: 4’500

SP5T 400 MHz 6 GHz 1.05 dB 48 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
MACOM MA4SW510B-1
MACOM RF Switch ICs .05-18GHz SP5T HMIC IL 2.1 Max. 50In Stock
Min.: 25
Mult.: 25

SP5T 50 MHz 18 GHz 1.8 dB 35 dB - 65 C + 125 C SMD/SMT Si
pSemi RF Switch ICs SP5T, High Power, Reflective, 50ohm RF Switch 2’171In Stock
Min.: 1
Mult.: 1
: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs P2P RFFE SP5T 17’364In Stock
Min.: 1
Mult.: 1
: 10’000

SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape

pSemi RF Switch ICs SP5T, High Iso, Absorptive, 50ohm RF Switch 1’940In Stock
Min.: 1
Mult.: 1
: 3’000

SP5T 450 MHz 4 GHz 1.6 dB 42 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs P2P RFFE SP5T 155In Stock
Min.: 1
Mult.: 1
: 100

SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape
Analog Devices RF Switch ICs 0.1-6GHz High Isolation SP5T
1’465On Order
Min.: 1
Mult.: 1

SP5T 100 MHz 6 GHz 1.8 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5250 Cut Tape
Nisshinbo RF Switch ICs GaAs SP5T 1.3V ESD 30dBm 5.0V Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

SP5T 2.5 GHz 0.6 dB 21 dB - 40 C + 85 C SMD/SMT QFN-14 GaAs NJG1665 Reel

Analog Devices RF Switch ICs 0.1-6GHz High Isolation SP5T Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

SP5T 100 MHz 6 GHz 1.8 dB 46 dB - 40 C + 105 C SMD/SMT Si ADRF5250 Reel, Cut Tape, MouseReel