33 dBm RF Amplifier

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4’679In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2’500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier 159In Stock
Min.: 1
Mult.: 1
: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
117In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 28In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Min.: 1
Mult.: 1
: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1’429In Stock
Min.: 1
Mult.: 1
: 2’500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.805-1.88GHz 50 Ohm Gain 31dB PAE 16% 1’761In Stock
Min.: 1
Mult.: 1
: 2’500

1.805 GHz to 1.88 GHz 4.5 V 365 mA 31.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9218 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 860 930MHz Linear Power Amplifier 812In Stock
Min.: 1
Mult.: 1
: 1’000

860 MHz to 930 MHz 4 V 1.1 A 33 dB Power Amplifiers SMD/SMT VQFN-16 InGaP 33 dBm 42 dBm - 40 C + 85 C SuRF Reel, Cut Tape
Qorvo RF Amplifier 5.1-5.9GHz Gain 32dB P1dB 32dBm 6’950In Stock
Min.: 1
Mult.: 1
Max.: 1’000
: 2’500

4.9 GHz to 5.9 GHz 5 V 520 mA 32 dB 7 dB Power Amplifiers SMD/SMT QFN-20 Si 33 dBm - 40 C + 105 C QPA9501 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 30-2500MHz 10W GaN PAE > 50% Gain 19dB 214In Stock
Min.: 1
Mult.: 1
Max.: 50

30 MHz to 2.5 GHz 32 V 360 mA 19 dB Power Amplifiers SMD/SMT QFN-32 GaN SiC 33 dBm - 40 C + 85 C TGA2237 Waffle
Qorvo RF Amplifier 12.5-15.5GHz 27dB Gain 33dBm P1dB 929In Stock
Min.: 1
Mult.: 1
: 1’000

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier PA 644In Stock
Min.: 1
Mult.: 1
: 500

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
117In Stock
Min.: 1
Mult.: 1
Max.: 125
: 100

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 36 dBm - 40 C + 85 C HMC943A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm 58In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB Power Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
1In Stock
Min.: 1
Mult.: 1
Max.: 1

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 39 dBm - 40 C + 85 C HMC943A Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.11 - 2.17 GHz 442In Stock
Min.: 1
Mult.: 1
: 1’500

2.11 GHz to 2.17 GHz 5.5 V 115 mA 31 dB 3.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 33 dBm 45 dBm - 40 C + 85 C GRF5521 Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / BNC RoHS
83On Order
Min.: 1
Mult.: 1

5 MHz to 500 MHz 24 V 900 mA 29 dB 7 dB Gain Block Amplifiers 33 dBm 44 dBm - 20 C + 65 C ZHL Bulk
CML Micro RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier
99On Order
Min.: 1
Mult.: 1
: 100

4.4 GHz to 5.9 GHz 1.05 A 31 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 45 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 4.4 GHz to 4.9 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 15W Psat, 45dB Tx Gain, 35% Efficiency, 2 microsec speed, Manual T/R Control 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 4.6 A 45 dB Power Amplifiers GaN 33 dBm Bag
Fairview Microwave RF Amplifier 800 to 2000 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 45W, L-Band, 28V, 45% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 2 GHz 27 V to 30 V 3 A 60 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 4400 to 4900 MHz SMA GaN Power Amplifier, 20W, C-Band, 28V, 30% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 4400 to 4900 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 20W, C-Band, 28V, 30% Efficiency and Class AB 1Factory Stock Available
Min.: 1
Mult.: 1
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave RF Amplifier 1000 to 2500 MHz SMA GaN Power Amplifier, 7W, L & S Bands, 28V, 35% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2.5 GHz 26 V to 30 V 650 mA 45 dB Power Amplifiers GaN 33 dBm 35.5 dBm Bag
Fairview Microwave RF Amplifier 200 to 2600 MHz SMA GaN Power Amplifier, 10W, High VHF Through S Bands, 28V, 40% Efficiency and Class AB Non-Stocked
Min.: 1
Mult.: 1
200 MHz to 2.6 GHz 11 V to 32 V 1.4 A 46 dB Power Amplifiers GaN 33 dBm 44 dBm Bag