LFCSP-8 RF Amplifier

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier 27 31 GHz LNA 11In Stock
Min.: 1
Mult.: 1

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 4In Stock
65Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 10

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 6 to 12 GHz 142In Stock
347Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 200

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 123In Stock
34Expected 8/17/2026
Min.: 1
Mult.: 1
Max.: 100

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape
Analog Devices RF Amplifier 40to 14 GHz SatCom LNA 511In Stock
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 14 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Cut Tape
Analog Devices RF Amplifier 30 kHz to 20 GHz LNA 31In Stock
206On Order
Min.: 1
Mult.: 1
Max.: 100

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 13.5 dBm 26.5 dBm - 55 C + 125 C ALD8120 Cut Tape
Analog Devices RF Amplifier DC-6GHz Low Phase Noise Amp 78In Stock
8Expected 8/17/2026
Min.: 1
Mult.: 1
Max.: 10

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Cut Tape
Analog Devices RF Amplifier ADL8141 312In Stock
Min.: 1
Mult.: 1
Max.: 50

14 GHz to 24 GHz 2 V 25 mA 26 dB, 28.5 dB, 29 dB 1.4 dB, 1.5 dB, 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 6 dBm, 9 dBm, 11 dBm 11 dBm, 17 dBm, 18 dBm - 40 C + 85 C ADL8141 Cut Tape
Analog Devices RF Amplifier LNA, 5 to 20 GHz 372In Stock
Min.: 1
Mult.: 1
Max.: 50

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 640In Stock
434Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 100

6 GHz to 18 GHz 5 V 90 mA 24 dB 1.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 18.5 dBm 29 dBm - 40 C + 85 C ADL8107 Cut Tape
Analog Devices RF Amplifier 23 31 GHz GaAs MMIC LNA 193In Stock
Min.: 1
Mult.: 1

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices RF Amplifier Single LNA with Low Gain 1’751In Stock
Min.: 1
Mult.: 1
: 1’500

400 MHz to 4 GHz 3 V to 5 V 60 mA 20.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21.8 dBm 37 dBm - 40 C + 85 C ADL5521 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Single LNA with Low Gain 1’538In Stock
Min.: 1
Mult.: 1
: 1’500

400 MHz to 4 GHz 3 V to 5 V 60 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21 dBm 34 dBm - 40 C + 85 C ADL5523 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier IF Gain Block 20-500MHz 1’116In Stock
Min.: 1
Mult.: 1
: 1’500

20 MHz to 500 MHz 4.75 V to 5.25 V 100 mA 20 dB 2.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 39 dBm - 40 C + 85 C ADL5531 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB 1’400In Stock
Min.: 1
Mult.: 1
: 1’500

20 MHz to 6 GHz 4.5 V to 5.5 V 93 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 40 dBm - 40 C + 85 C ADL5542 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 612In Stock
3’000Expected 11/18/2026
Min.: 1
Mult.: 1
: 3’000

1 MHz to 2.7 GHz 3.3 V, 5 V 42 mA 20 dB 5.3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 9.1 dBm 23.6 dBm - 40 C + 85 C AD8353 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 2In Stock
6’000Expected 9/12/2026
Min.: 1
Mult.: 1
: 3’000

1 MHz to 2.7 GHz 3.3 V, 5 V 23 mA 20 dB 4.6 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 4.6 dBm 19 dBm - 40 C + 85 C AD8354 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC to 6GHz 15dB Gain 233In Stock
Min.: 1
Mult.: 1
: 1’500

20 MHz to 6 GHz 4.5 V to 5.5 V 90 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 19.7 dBm 40 dBm - 40 C + 85 C ADL5541 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Microwave HIR 262In Stock
Min.: 1
Mult.: 1
: 3’000

5.9 GHz to 8.5 GHz 1.8 V, 3.3 V 74.1 mA 24.6 dB 1.5 dB SMD/SMT LFCSP-8 SiGe 5.7 dBm - 40 C + 85 C ADL5721 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 10 MHz to 20 GHz High Gain LNA
50On Order
Min.: 1
Mult.: 1
Max.: 25

10 MHz to 6 GHz 3 V to 6 V 220 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 38 dBm - 40 C + 85 C ADL8100
Analog Devices RF Amplifier LNA, 5 to 20 GHz
18On Order
Min.: 500
Mult.: 500
: 500

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Reel
Analog Devices RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA
7Expected 11/10/2026
Min.: 1
Mult.: 1

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120
Analog Devices RF Amplifier Microwave HIR Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

10.1 GHz to 11.7 GHz 1.8 V, 3.3 V 85 mA 24.1 dB 2.3 dB SMD/SMT LFCSP-8 SiGe 3.5 dBm - 40 C + 85 C ADL5723 Reel
Analog Devices RF Amplifier 10-15GHz LNA Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Low Noise Amplifiers LFCSP-8 Si - 40 C + 85 C ADL5724 Reel
Analog Devices RF Amplifier Microwave HIR Non-Stocked Lead-Time 14 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

LFCSP-8 Si - 40 C + 85 C ADL5725 Reel