PQFN-16 RF Amplifier

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Packaging

MACOM RF Amplifier Amplifier,4-8GHz,4mmPQFN-16LD,T&R 98In Stock
Min.: 1
Mult.: 1
: 100

4 GHz to 8 GHz 6 V 105 mA 15.7 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 19 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape

MACOM RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs 913In Stock
Min.: 1
Mult.: 1
: 1’000

5 MHz to 300 MHz 5 V 290 mA 21.5 dB 3.3 dB Power Amplifiers SMD/SMT PQFN-16 GaAs 27 dBm 45 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 2’514In Stock
Min.: 1
Mult.: 1
: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 281In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 22-38GHz NF 2.5dB Gain 19dB GaAS LNA
85In Stock
Min.: 1
Mult.: 1
: 500

22 GHz to 38 GHz 7 V 55 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 6-12GHz,4mmPQFN-16LD,T&R Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100
: 100

6 GHz to 12 GHz 6 V 105 mA 16 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 20 dBm 31.5 dBm - 40 C + 85 C Reel
MACOM MAAL-011146-TR1000
MACOM RF Amplifier Amplifier, Dual LNA, Ka Band,3mm,1K reel Non-Stocked Lead-Time 22 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

17.25 GHz to 21.5 GHz 30 mA 17 dB 1.4 dB Low Noise Amplifiers SMD/SMT PQFN-16 12 dBm 12 dBm - 40 C + 85 C Reel