SC-70-6 RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier lo Noise amp Non-Stocked Lead-Time 14 Weeks
Min.: 5’000
Mult.: 5’000
: 5’000

300 MHz to 3 GHz 3.3 V 75 mA 15 dB 2 dB Low Noise Amplifiers SMD/SMT SC-70-6 GaAs 16.5 dBm 34 dBm - 40 C + 85 C HMC374G Reel
Analog Devices / Maxim Integrated RF Amplifier 1575MHz/1900MHz Variable-IP3 Low-Noise A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2’500

1.4 GHz to 1.7 GHz 2.7 V to 5.5 V 8.3 mA 14.1 dB 1.45 dB Low Noise Amplifiers SMD/SMT SC-70-6 Si - 12.2 dBm 2.8 dBm - 40 C + 85 C MAX2655 Reel, Cut Tape, MouseReel