Cut Tape RF Amplifier

Results: 1’018
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1’005In Stock
Min.: 1
Mult.: 1
: 1’500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 295In Stock
700Expected 9/1/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP 481In Stock
500Expected 12/21/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 1’277In Stock
Min.: 1
Mult.: 1
: 1’000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1’736In Stock
Min.: 1
Mult.: 1
: 1’000

Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 8.5 GHz 13In Stock
Min.: 1
Mult.: 1
: 2’500
6 MHz to 8 GHz 3 V 42 mA 23.8 dB 0.55 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 15.6 dBm 25.4 dBm - 40 C + 115 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1’836In Stock
Min.: 1
Mult.: 1
: 3’000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 30’982In Stock
Min.: 1
Mult.: 1
: 3’000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1’000Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12’687In Stock
Min.: 1
Mult.: 1
: 3’000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel 934In Stock
Min.: 1
Mult.: 1
: 1’000

Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3’272In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel

MACOM RF Amplifier Amplifier, 50 kHz-20 GHz, 5mm32 QFN 294In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER RoHS 2’673In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 6 V 75 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18.1 dBm 29 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 18’756In Stock
Min.: 1
Mult.: 1
Max.: 3’000
: 3’000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 2’438In Stock
Min.: 1
Mult.: 1
: 2’500

2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 789In Stock
Min.: 1
Mult.: 1
: 500

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 5’407In Stock
Min.: 1
Mult.: 1
: 1’000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
900In Stock
Min.: 1
Mult.: 1
: 100

Si TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1’946In Stock
Min.: 1
Mult.: 1
: 2’500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB 323In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 10.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 22 dBm + 165 C CMX90 Reel, Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1’407In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Band 3 0.5W PA 2’500In Stock
Min.: 1
Mult.: 1
: 2’500

1.805 GHz to 1.88 GHz 5 V 360 mA 32 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 85 C QPA9903 Reel, Cut Tape