MSOP-8 RF Switch ICs

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3’038In Stock
Min.: 1
Mult.: 1
Max.: 3’038

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 607In Stock
Min.: 1
Mult.: 1
Max.: 607
: 500

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4’050In Stock
Min.: 1
Mult.: 1
Max.: 4’050
: 1’000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 5’165In Stock
Min.: 1
Mult.: 1
Max.: 5’165
: 500

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8’651In Stock
Min.: 1
Mult.: 1
: 3’000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 2’146In Stock
Min.: 1
Mult.: 1
Max.: 2’146
: 1’000

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG901 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 544In Stock
Min.: 1
Mult.: 1
Max.: 544
: 1’000

SPDT 4 GHz - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 627In Stock
Min.: 1
Mult.: 1
Max.: 627

SPDT 0 Hz 3 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 493In Stock
Min.: 1
Mult.: 1
Max.: 493
: 500

SPDT 0 Hz 3 GHz 0.4 dB 30 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1’370In Stock
Min.: 1
Mult.: 1
Max.: 1’370

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Cut Tape
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 2’588In Stock
Min.: 1
Mult.: 1
Max.: 2’588
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 731In Stock
Min.: 1
Mult.: 1
Max.: 731

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 488In Stock
Min.: 1
Mult.: 1
Max.: 488

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 792In Stock
Min.: 1
Mult.: 1
Max.: 792
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 286In Stock
Min.: 1
Mult.: 1
Max.: 286

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG901 Tube
Analog Devices RF Switch ICs 1GHz SPST SwitchReflective) I.C. 180In Stock
300Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 480

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG902 Tube
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 464In Stock
300Expected 10/8/2026
Min.: 1
Mult.: 1
Max.: 764

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Tube
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 5In Stock
1’000Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 1’005
: 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 292In Stock
Min.: 1
Mult.: 1
Max.: 292

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Tube
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3’000

SPDT 4 GHz - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel