RF Transceiver

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee 3’724In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Tube
Microchip Technology RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, T&R 4’473In Stock
Min.: 1
Mult.: 1
: 4’000

Zigbee Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4GHZ ZigBee Transceiver 567In Stock
Min.: 1
Mult.: 1

Zigbee 2.405 GHz to 2.48 GHz OQPSK 1.8 V 3.6 V 20 dBm - 40 C + 85 C SPI QFN-32 Tray

Microchip Technology RF Transceiver 2.4 GHZ ZigBee Transceiver 125C 1’459In Stock
Min.: 1
Mult.: 1

Zigbee 2 Mb/s Tray
Microchip Technology RF Transceiver Sub-1GHz IEEE 802.15.4 TRX, 48QFN, Tray 760In Stock
Min.: 1
Mult.: 1

Zigbee Tray
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 5’984In Stock
Min.: 1
Mult.: 1
: 6’000

6.2 GHz to 7.8 GHz 2 V 3.5 V 39 mA 20 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
Microchip Technology RF Transceiver Dual Band I/Q Radio, 48QFN, T&R 2’311In Stock
Min.: 1
Mult.: 1
: 4’000

Multiband Reel, Cut Tape
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 4’031In Stock
Min.: 1
Mult.: 1
: 6’000

6.2 GHz to 7.8 GHz 2 V 3.5 V 47 mA 17 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape

Microchip Technology RF Transceiver ISM subGHz RF Transceiver, with 20K user FLASH 3’066In Stock
Min.: 1
Mult.: 1
: 6’000

Sub-GHz Reel, Cut Tape
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 437In Stock
Min.: 1
Mult.: 1
802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 Tray

Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 3’689In Stock
Min.: 1
Mult.: 1
: 4’000

802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 Reel, Cut Tape

Microchip Technology RF Transceiver 2.4GHz, Zigbee Transceiver 3’343In Stock
Min.: 1
Mult.: 1
: 5’000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver 868/915/950 MHz Sub-GHz transceiver 5’450In Stock
Min.: 1
Mult.: 1
: 3’000

Sub-GHz 200 kb/s QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, Tray 465In Stock
Min.: 1
Mult.: 1

Zigbee Tray

Microchip Technology RF Transceiver 2.4 GHZ ZigBee Transceiver 125C T&R 2’804In Stock
Min.: 1
Mult.: 1
: 5’000

Zigbee 2 Mb/s Reel, Cut Tape

Microchip Technology RF Transceiver 700/800/900MHzZigBee Transceiver Toucan 2’969In Stock
Min.: 1
Mult.: 1

Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Tray

Microchip Technology RF Transceiver 700/800/900MHzZigBee Transceiver Toucan 3’635In Stock
5’000Expected 9/1/2026
Min.: 1
Mult.: 1
: 5’000

Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver 2.4GHz ZigBee Transceiver 571In Stock
Min.: 1
Mult.: 1

Zigbee 2.322 GHz to 2.527 GHz 2 Mb/s OQPSK 1.8 V 3.6 V 4 dBm + 85 C SPI QFN-32 Tray
Microchip Technology RF Transceiver 2.4GHz ZigBee Transceiver 1’619In Stock
Min.: 1
Mult.: 1
: 5’000

Zigbee 2 Mb/s VQFN-32 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4GHz Zigbee Transceiver 278In Stock
Min.: 1
Mult.: 1

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Tray
Microchip Technology RF Transceiver Sub-1GHz IEEE 802.15.4 Transceiver,48QFN Non-Stocked Lead-Time 9 Weeks
Min.: 4’000
Mult.: 4’000
: 4’000

Zigbee Reel

Microchip Technology RF Transceiver 2.4GHZ ZigBee Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 5’000
Mult.: 5’000
: 5’000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 1.8 V 3.6 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 4 Weeks
Min.: 4’000
Mult.: 4’000
: 4’000

72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK VQFN-48 Reel
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC QFN Non-Stocked
Min.: 4’000
Mult.: 4’000
: 4’000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI QFN-32 Reel
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC CSP Non-Stocked
Min.: 4’000
Mult.: 4’000
: 4’000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI CSP-29 Reel