SX1302IMLTRT

Semtech
947-SX1302IMLTRT
SX1302IMLTRT

Mfr.:

Description:
RF Transceiver LoRa Gateway Baseband Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
FSK
50 kb/s
FSK, GFSK
1.1 V
1.3 V
3.2 mA
7.2 mA
- 40 C
+ 85 C
SPI
QFN-68
Reel
Cut Tape
MouseReel
Brand: Semtech
Dimensions: 7 mm x 7 mm x 0.75 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.2 V
Product Type: RF Transceiver
Series: SX1302
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 6.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1302 LoRa® Gateway Baseband Transceivers

Semtech SX1302 LoRa® Gateway Baseband Transceivers reduce current consumption and simplify the thermal design of gateways while decreasing BOM costs. The SX1302 is a new generation of baseband LoRa chip for gateways that is capable of handling a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6. Eight modems have been added to specifically handle the high-speed SF5 and SF6 packets, while the eight others are currently taking care of the SF7-SF12 traffic. Semtech SX1302 LoRa Gateway Baseband Transceivers provide an architecture that reduces power consumption significantly, allowing easy embedding in highly-integrated environments where power dissipation might be a challenge. The SX1302 Transceivers are also serialized in production, with a globally unique 64-bit number. The SX1302 has an operating temperature range of -40°C to +85°C.

In Stock: 3’009

Stock:
3’009 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 31.34 CHF 31.34
CHF 27.42 CHF 274.20
CHF 25.44 CHF 636.00
CHF 23.93 CHF 2’393.00
CHF 23.12 CHF 5’780.00
CHF 23.00 CHF 11’500.00
CHF 22.76 CHF 22’760.00
Full Reel (Order in multiples of 3000)
CHF 20.46 CHF 61’380.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.