ES-600

Ohmite
588-ES-600
ES-600

Mfr.:

Description:
Current Sensors – Industrial SHUNT DATA RECORDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sensors – Industrial
RoHS:  
600 A
0.1 %
4.5 V
40 V
- 40 C
+ 105 C
Brand: Ohmite
Height: 14 mm
IP Rating: IP40
Isolation Voltage: 5 kV
Length: 70 mm
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: ES-600
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Current Sensing Module
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES-600 Automotive-Grade Current Sensing Modules

Ohmite ES-600 High-Precision, Automotive-Grade Current Sensing Modules feature 5KV galvanic isolation and an IP40-compliant housing design. Ohmite ES-600 provides ±0.1% current measurement accuracy and a ±600A current measurement range. These automotive-grade current sensing modules are CAN2.0B interface isolated, 120Ω internal terminated, and designed for battery current monitoring for automotive applications. ES-600 can also be used for grid energy storage, uninterruptible power supplies (UPS), and charging stations.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 174.99 CHF 174.99
CHF 160.15 CHF 800.75
CHF 135.59 CHF 1’355.90
CHF 126.63 CHF 3’165.75
CHF 124.20 CHF 6’210.00
100 Quote