680M901-072-001

NorComp
636-680M901-072-001
680M901-072-001

Mfr.:

Description:
Extraction, Removal & Insertion Tools Power Contact Removal Tool

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Power Contact Extraction Tool
Brand: NorComp
Length: 4 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: 680M
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Power-D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 9/11/2026
2
Expected 10/23/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 183.31 CHF 183.31
CHF 169.92 CHF 849.60
CHF 164.46 CHF 1’644.60
CHF 157.52 CHF 3’938.00