2834172-3

TE Connectivity / Raychem
571-2834172-3
2834172-3

Mfr.:

Description:
Bench Top Tools ULTRAMINIATURE SLIM MALE PIN CONTACT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Bench Top Tools
RoHS:  
Contacts
Terminals
Brand: TE Connectivity / Raychem
Packaging: Reel
Product Type: Bench Top Tools
Factory Pack Quantity: 4000
Subcategory: Tools
Unit Weight: 181 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Poke-In Slim Wire Connectors

TE Connectivity's Poke-In Slim Wire connectors allow users to make quick and easy wire-to-board and board-to-board connections. A releasable poke-in contact function and a unique design for wire sizes of 22AWG to 18AWG offer convenience in installation and rework. A low profile and small footprint is ideal for high-density and compact PCB designs. TE Connectivity's Poke-In Slim Wire connectors are rated 10A for 18AWG wire and 6A for 22AWG to 20AWG. The slim male pin contact is designed for board-to-board connections with a 4A rating when used with the releasable slim contact. The Poke-In Slim Wire series maximum voltage rating is 300V AC and the operating temperature is -40°C to +105°C. Applications include LED lighting, building automation, telecommunications, and security systems.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47’080
Expected 12/17/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
CHF 0.086 CHF 344.00
CHF 0.083 CHF 664.00
CHF 0.08 CHF 960.00
CHF 0.076 CHF 3’648.00
CHF 0.068 CHF 6’800.00

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
CHF 0.11
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
CHF 0.18
Min:
1
Packaging:
Reel
Availability:
In Stock
Price:
CHF 0.11
Min:
1000