Orange Hook-up Wire

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Alpha Wire Hook-up Wire 24 AWG 19/36 600V ETFE, 1000ft Spool Orange 1In Stock
Min.: 1
Mult.: 1

24 AWG Orange 1000 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C
Alpha Wire Hook-up Wire 26 AWG 19/38 250V, PTFE 100 ft Spool, Orange 6In Stock
Min.: 1
Mult.: 1

26 AWG Orange 100 ft 19 x 38 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2843/19
Alpha Wire Hook-up Wire 24 AWG 19/36 250V, PTFE 100 ft Spool, Orange 2In Stock
3Expected 11/23/2026
Min.: 1
Mult.: 1

24 AWG Orange 100 ft 19 x 36 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2844/19
Alpha Wire Hook-up Wire 26 AWG Solid 600V, PTFE 100 ft Spool, Orange 6In Stock
Min.: 1
Mult.: 1

26 AWG Orange 100 ft Solid Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 2853
Alpha Wire Hook-up Wire 26 AWG 19/38 600V, PTFE 100 ft Spool, Orange 2In Stock
Min.: 1
Mult.: 1

26 AWG Orange 100 ft 19 x 38 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5853
Alpha Wire Hook-up Wire 22 AWG 19/34 600V, PTFE 1000 ft Spool, Orange 1In Stock
Min.: 1
Mult.: 1

22 AWG Orange 1000 ft 19 x 34 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5855
Alpha Wire Hook-up Wire 18 AWG 19/30 600V, PTFE 100 ft Spool, Orange 1In Stock
7Expected 11/23/2026
Min.: 1
Mult.: 1

18 AWG Orange 100 ft 19 x 30 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5857 Spool
Alpha Wire Hook-up Wire 22 AWG 19/34 1000V, PTFE 100 ft Spool, Orange 3In Stock
Min.: 1
Mult.: 1

22 AWG Orange 100 ft 19 x 34 Polytetrafluoroethylene (PTFE) 1 kV Silver Plated Copper + 200 C MIL-DTL-16878/5 (Type EE) 5875
Alpha Wire Hook-up Wire 26AWG 7/34 IRRPVC 100ft SPOOL ORANGE 9In Stock
Min.: 1
Mult.: 1

26 AWG Orange 100 ft 7 x 34 Polyvinyl Chloride (PVC), Irradiated 150 V Tinned Copper + 105 C Soldering Iron Resistant 7053
Alpha Wire Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL ORANGE 3In Stock
Min.: 1
Mult.: 1

24 AWG Orange 100 ft 7 x 32 Polyvinyl Chloride (PVC), Irradiated 150 V Tinned Copper + 105 C Soldering Iron Resistant 7054
Alpha Wire Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL ORANGE 1In Stock
Min.: 1
Mult.: 1

20 AWG Orange 100 ft 7 x 28 Polyvinyl Chloride (PVC), Irradiated 150 V Tinned Copper + 105 C Soldering Iron Resistant 7056
Alpha Wire Hook-up Wire 22 AWG 19/34 600V ETFE, 100ft Spool Orange 5In Stock
8Expected 1/11/2027
Min.: 1
Mult.: 1

22 AWG Orange 100 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C
Alpha Wire Hook-up Wire 22AWG SOLID PVC 100ft SPOOL ORANGE 1In Stock
Min.: 1
Mult.: 1

22 AWG Orange 100 ft Solid Polyvinyl Chloride (PVC) 1 kV Tinned Copper + 80 C MIL-W-76 Type MW 1561
Alpha Wire Hook-up Wire 18AWG 19/30 PVC 100ft SPOOL ORANGE 5In Stock
Min.: 1
Mult.: 1

18 AWG Orange 100 ft 19 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) 1857/19
Alpha Wire Hook-up Wire 12AWG 65/30 PVC 100ft SPOOL ORANGE 2In Stock
Min.: 1
Mult.: 1

12 AWG Orange 100 ft 65 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3080
Alpha Wire Hook-up Wire HU WIRE PVC 4In Stock
Min.: 1
Mult.: 1

20 AWG Orange 100 ft 7 x 28 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 80 C UL AWM Style 1061 3252
TE Connectivity / Raychem M81044/12-20-3
TE Connectivity / Raychem Hook-up Wire 81044/12-20-3 PRICE PER FOOT 4’446In Stock
Min.: 1
Mult.: 1

20 AWG Orange 1 ft 19 x 32 Polyvinyl Fluoride (PVF) 600 V Tinned Copper + 150 C Spec 55
TE Connectivity / Raychem Hook-up Wire 28AWG LTW RAD CL600V WIRE PRICE PER FT
19’475On Order
Min.: 1
Mult.: 1

28 AWG Orange 1 ft 7 x 36 Polyalkene 600 V Tinned Copper + 150 C Spec 44
Alpha Wire Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL ORANGE
14On Order
Min.: 1
Mult.: 1

26 AWG Orange 1000 ft 7 x 34 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) 1853 Bulk
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL ORANGE
45Expected 9/1/2026
Min.: 1
Mult.: 1

18 AWG Orange 100 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3055 Spool
Alpha Wire Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL ORANGE
4Expected 9/9/2026
Min.: 1
Mult.: 1

16 AWG Orange 1000 ft 26 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3057
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL ORANGE
5Expected 9/10/2026
Min.: 1
Mult.: 1

18 AWG Orange 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3075
Alpha Wire Hook-up Wire 28 AWG 7/36 600V, PTFE 100 ft Spool, Orange
80On Order
Min.: 1
Mult.: 1

28 AWG Orange 100 ft 7 x 36 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5852 Spool
Alpha Wire Hook-up Wire 24 AWG 7/32 600V, PTFE 100 ft Spool, Orange
25On Order
Min.: 1
Mult.: 1

24 AWG Orange 100 ft 7 x 32 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5854 Spool
LAPP Hook-up Wire OLFLEX HEAT 180 SiF A 1x0,25 OG
968Expected 10/6/2026
Min.: 328
Mult.: 328
24 AWG Orange Silicone 600 VAC, 1 kVAC Tinned Copper + 180 C Spool