111-00925

HellermannTyton
329-11100925
111-00925

Mfr.:

Description:
Cable Ties Heavy Duty Cable Tie, 22" Long, UL Rated, 250lb Tensile Strength, PA66UV, Black, 25/pkg

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Heavy Duty, Weather Resistant
Polyamide (PA66), Nylon 6.6
565.3 mm
12.4 mm
UL
Brand: HellermannTyton
Maximum Bundle Diameter: 150 mm
Packaging: Bulk
Series: T250M
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 089306289029
Unit Weight: 16.329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UV Stabilized Cable Ties

HellermannTyton UV Stabilized Cable Ties are designed for use in the solar industry and other applications and are made of PA66UV material. This material offers additional protection against UV radiation for extended outdoor use and is available in various tensile strengths, styles, and bundle diameters. Inside serrations on the cable ties provide a positive hold on wire and cable bundles. The bent tail allows quick and simple installations by hand. HellermannTyton UV Stabilized Cable Ties are suitable for high-volume applications, and tensioning tools are available to ensure consistent and safe installation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 25
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.47 CHF 7’350.00