Laird 46X Conductive Fabric Tape

Laird 46X Conductive Fabric Tape offers conductivity and conformability for dynamic flex applications. These products are constructed of nickel / copper metallized fabric coated with a pressure-sensitive adhesive (PSA). This design provides shielding performance while offering abrasion and corrosion resistance under high dynamic flex conditions. Laird 46X Conductive Fabric Tape is halogen free and RoHS compliant. Ideal applications include LCD and Plasma TVs, medical equipment, servers, laptops, and more.

Features

  • Low surface resistivity of <0.03Ω/square, <0.05Ω/square, or <0.06Ω/square
  • RoHS compliant
  • Halogen free per IEC-61249-2-21 standard
  • Shielding effectiveness of >62dB, >70dB, or >75dB across wide spectrum of frequencies

Applications

  • Cabinet applications
  • LCD and Plasma TVs
  • Medical equipment
  • Servers
  • Printers
  • Laptop computers

Product Composition

Mechanical Drawing - Laird 46X Conductive Fabric Tape

Application Techniques

1. Bond strength is dependent upon the amount of adhesive-to-surface contact developed. Firm application pressure develops better adhesive contact and thus improves bond strength.
2. To obtain optimum adhesion, the bonding surfaces must be clean, dry and well-unified. A typical surface cleaning solvent is isopropyl alcohol. Use proper safety precautions for handling solvents.
3. Ideal tape application temperature range is +21°C to +38°C. Initial tape application to surfaces at temperatures below +10°C is not recommended because the adhesive becomes too firm to readily adhere. However, once properly applied, low temperature holding is generally satisfactory.

Veröffentlichungsdatum: 2014-01-07 | Aktualisiert: 2026-07-08