BJB OptiSpot solutions are designed for architectural and accent lighting applications where basic linear or planar illumination must be combined with controlled light accents. The modular interface supports flexible luminaire design, quick component replacement, and multiple emission-angle options to meet different lighting planning requirements.
The reflectors and lenses help designers create spotlights and downlights with targeted optical performance. The OptiSpot range includes reflector, lens, diffuser plate, and cover plate options, with matching connection elements available for supported assemblies.
Features
- Modular optical components for COB connector-based luminaire designs
- Simple and quick assembly with twist-and-lock function
- Emission angle options
- Spot
- Medium
- Flood
- Wide flood
- Precise light control for point light sources
- Standardized interface for modular luminaire design and easy replacement
- Additional optical variations with mix lenses, diffuser plates, or cover plates
- Suitable for high-quality spotlight and downlight construction
- Matching connection elements available for supported assemblies
Applications
- Architectural lighting
- Accent lighting
- Spotlights
- Downlights
- Point light source applications
- Modular luminaire designs
- Basic lighting systems with controlled light accents
Specifications
- Reflector size options
- 45mm
- 50mm
- 74mm
- 81.3mm
- 92mm
- 110mm
- Lens size options
- 35mm
- 45mm
- 50mm
- 69mm
Veröffentlichungsdatum: 2026-07-21
| Aktualisiert: 2026-07-24