Abracon AANE-PU-0249 Sub-GHz/2.4GHz External Puck Antennas

Abracon AANE-PU-0249 Sub-GHz and 2.4GHz External Puck Antennas are rugged external puck antennas engineered for demanding Industrial Internet of Things (IIoT) applications. These Abracon antennas offerin dual-band support at 866MHz / 915MHz (LPWA / Amazon Sidewalk) and 2.4GHz (Wi-Fi® / BLUETOOTH® / Zigbee®). The AANE-PU-0249 is housed in a miniaturized 46.6mm diameter x 14.5mm IP67-rated waterproof enclosure with a heavy-duty permanent screw mount, allowing the antennas to withstand harsh environmental conditions. These external puck antennas are available with SMA or RPSMA connectors and deliver reliable connectivity for smart lighting, utility metering, traffic monitoring, and energy systems requiring durability and long-range wireless performance.

Features

  • 46.6mm diameter x 14.5mm miniaturized size
  • Up to 2.1dBi peak gain
  • 52.5% maximum efficiency
  • Waterproof with IP67 Rating
  • Heavy-duty permanent screw mount
  • SMA plug (male) or RP-SMA plug (female) connector
  • RoHS compliant
  • Moisture Sensitivity Level (MSL) Level 1

Applications

  • Amazon Sidewalk / Mioty / Wi-SUN / M-Bus
  • LoRa / LoraWAN /Sigfox / Z-Wave
  • Wi-Fi 4/5 (802.11b/g/n/ac)
  • Bluetooth / ZigBee / Thread / Matter
  • Smart lighting
  • Utility and smart metering
  • Traffic control and monitoring
  • Energy generation and storage systems

Specifications

  • Operating frequency
    • 863MHz to 870MHz
    • 902MHz to 928MHz
    • 2.4GHz to 2.5GHz
  • Voltage standing wave ratio (typical)
    • 1.6:1 (863MHz to 870MHz)
    • 1.5:1 (902MHz to 928MHz)
    • 2:1 (2.4GHz to 2.5GHz)
  • 0.3dBi to 2.1dBi peak gain
  • 50Ω impedance
  • 5W maximum power
  • Omni-directional radiation pattern
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Abracon AANE-PU-0249 Sub-GHz/2.4GHz External Puck Antennas
Veröffentlichungsdatum: 2026-07-30 | Aktualisiert: 2026-08-03