Infineon Technologies AS6200 Digital Temperature Sensor
Infineon Technologies AS6200 Digital Temperature Sensor features high measurement accuracy (±0.4°C) and low power consumption (6µA operation and 0.1µA standby). This module communicates via the I2C interface. The sensor consists of a Si-bandgap temperature sensor, an analog-to-digital converter, and a digital signal processor. The AS6200 is a factory-calibrated sensor with integrated linearization and the ability to operate two AS6200 devices on a single bus. The Infineon Technology AS6200 digital temperature sensor also offers an alert function that can trigger an interrupt to protect devices from excessive temperatures.
Features
- Measurement accuracy:
- ±0.4°C (0°C to +65°C)
- ±1°C (-40°C to +125°C)
- 1.6mm x 1mm (WLCSP) small PCB footprint
- 1.8V to 3.6V supply voltage range
- Low power consumption:
- 6μA operating (typical at 4Hz)
- 0.1μA standby (typical)
- -40°C to +125°C operating temperature range
Applications
- HVAC and thermostat controls
- Medical instrumentation
- Body temperature measurement
- Mobile devices
- Thermal monitoring for smartphones, tablets, and cameras
- Smartwatches and wearables
- Industrial
- Industrial automation
- Cold-chain monitoring
Typical Application
Videos
Veröffentlichungsdatum: 2016-07-21
| Aktualisiert: 2026-07-17