NEUTRIK opticalCON® TRUE1 Fiber Optic Connectors - Coming Soon

NEUTRIK opticalCON® TRUE1 Fiber Optic Connectors provide a compact, robust, and cost-efficient fiber connector platform for audio-video (AV) equipment and professional environments. This True Outdoor Protection (TOP) connector series supports compact device architectures, optimizing internal routing and simplifying mechanical design while minimizing the required installation space within equipment. The industry-standard D-size format offers seamless integration into standard D-size cut-outs, eliminating the need for special panel designs. Additional features include integrated fiber shutter protection, color coding for safety and easy identification, a replaceable sealing cap, latch-in locking with tactile and haptic feedback, and quick and easy cable replacement without special tools. NEUTRIK opticalCON TRUE1 Fiber Optic Connectors are designed to provide ease of use while delivering high performance with IP65, IP66, and IP67 protection (mated).

Features

  • Integrated fiber shutter protection
    • Miniaturized architecture integrates protective shutter mechanism that shields physical contact ferrules against dust and contamination
    • Ensures clean optical interfaces, stable transmission performance, and reduced maintenance effort, especially in mobile and outdoor environments
  • Compact and ruggedized design
    • Reduced footprint optimizes internal routing, simplifies mechanical design, and reduces installation space
    • Supports compact device architectures without compromising accessibility or serviceability
    • Outdoor performance with IP65, IP66, and IP67 protection in mated condition
  • Simple and reliable latch-in locking mechanism
    • Provides clear tactile and haptic feedback during mating, ensuring users immediately recognize secure connections
    • Locking system guarantees reliable retention under vibration and mechanical stress
    • Enables fast and straightforward handling during setup and teardown operations
  • Standard D-size integration
    • Chassis follows industry-standard D-size format
    • Seamless integration into standard D-size cut-outs
    • Mechanical compatibility with established device platforms eliminates need for special panel designs
  • Flexible color coding
    • Ensures maximum operational safety and easy identification
    • Chassis coding enables clear differentiation between multimode, single-mode, and single-mode angled physical contact (APC) configurations
    • Cable connector coding allows user-specific channel identification and system segmentation
    • Reduces risk of connection errors
  • Service-friendly MDC® rear connectivity
    • Chassis design allows use of standard MDC patch cables on rear side
    • Enables easy and fast cable replacement without special tools or proprietary assemblies
    • Simplifies service logistics, reduces downtime, and lowers lifecycle costs for equipment manufacturers and end-users alike
  • Sealing cap
    • Fully replaceable without exchanging entire chassis or sealing components
    • Service-oriented design
    • Extends product lifetime
    • Reduces maintenance effort
    • Simplifies field repairs

Applications

  • AV equipment
  • Stage boxes and audio snakes
  • HD and 4K broadcast cameras
  • Video switchers and media converters
  • Large LED walls and signs
  • Touring PA and sound systems
  • Digital audio consoles
  • Other professional environments

Overview

Infographic - NEUTRIK opticalCON® TRUE1 Fiber Optic Connectors
Veröffentlichungsdatum: 2026-07-31 | Aktualisiert: 2026-08-06