Panasonic Industry EEH-ZK Conductive Polymer Hybrid Aluminum Caps

Panasonic EEH-ZK Series (Type V) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are high-temperature capacitors that have an endurance of 4000 hours at +125°C. The EEH-ZK hybrid aluminum electrolytic capacitors offer a nominal capacitance range of 47µF to 470µF, a voltage range of 25VDC to 35VDC, an operating temperature range of -55°C to +125°C, ESR ranging from 20mΩ max. (at 100kHz) to 100mΩ max. (at 100kHz), and a high ripple current ranging from 660mArms max to 2800mArms max. (at 100Khz, +125°C).  The product lineup includes vibration-proof capacitors. The parts are AEC-Q200 compliant with a tested endurance of 10k hours at +105°C and 4k hours at +125°C.

Features

  • 47µF to 470µF capacitance range
  • 660mArms max. to 2800mArms max. high ripple current range
  • 25VDC or 35VDC rated voltage
  • -55°C to +125°C operating temperature range

Series Overview

Chart - Panasonic Industry EEH-ZK Conductive Polymer Hybrid Aluminum Caps
Published: 2016-11-14 | Updated: 2026-08-13