Panasonic Industry TA Aluminum Electrolytic Capacitors
Panasonic TA Series Aluminum Electrolytic Capacitors offer an endurance of 2000h at 125°C and a heat cycle range of 1000 cycles at -40°C to +125°C. These Panasonic TA capacitors are AEC-Q200 qualified and offer a 10µF to 4700µF capacitance range and 10VDC to 63VDC voltage range.
View Results ( 93 ) Page
| Teilnummer | Datenblatt | Beschreibung | Kapazität | Nennspannung DC | Welligkeitsstrom |
|---|---|---|---|---|---|
| EEU-TA1A331B | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 330uF 10volts AEC-Q200 | 330 uF | 10 VDC | 500 mA |
| EEU-TA1C332SB | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 3300uF 16volts AEC-Q200 | 3.3 mF | 16 VDC | 2.47 A |
| EEU-TA1C472 | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 4700uF 16volts AEC-Q200 | 4.7 mF | 16 VDC | 3.27 A |
| EEU-TA1C471B | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet Radial Lead 470uF, 20%, 75mOhms, 16VDC | 470 uF | 16 VDC | 945 mA |
| EEU-TA1E102SB | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 1000uF 25volts AEC-Q200 | 1 mF | 25 VDC | 1.8 A |
| EEU-TA1A332 | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 3300uF 10volts AEC-Q200 | 3.3 mF | 10 VDC | 2.3 A |
| EEU-TA1E222SB | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 2200uF 25volts AEC-Q200 | 2.2 mF | 25 VDC | 2.47 A |
| EEU-TA1V102SB | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 1000uF 35volts AEC-Q200 | 1 mF | 35 VDC | 2.18 A |
| EEU-TA1V101 | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 100uF 35volts AEC-Q200 | 100 uF | 35 VDC | 555 mA |
| EEU-TA1A102 | ![]() |
Aluminium-Elektrolyt-Kondensatoren - Radial bedrahtet 1000uF 10volts AEC-Q200 | 1 mF | 10 VDC | 1.1 A |
Veröffentlichungsdatum: 2015-12-30
| Aktualisiert: 2026-08-12