Laird Ttape™ 1000A Thermally Conductive Tape
Laird Ttape™ 1000A Thermally Conductive Tape is a pressure-sensitive adhesive featuring low thermal resistance. This tape is designed to facilitate the transfer of thermal energy from heat sources and offers a high degree of substrate conformability and adhesion. The Ttape 1000A series only needs finger pressure to achieve excellent thermal performance, eliminating the need for mechanical fasteners or clamping devices during assembly. Laird Ttape 1000A Thermally Conductive Tape features a -40°C to +125°C operating temperature range, RoHS compliancy, and 0.05mm thickness.
Features
- Best-in-class thermal performance at 1.3°C-cm2/W at 100psi
- High mechanical strength
- Specialized acrylic formulation
- Pressure-sensitive
- Transfers thermal energy from heat sources
- Substrate conformability and adhesion
- Excellent thermal performance
- RoHS compliant
Specifications
- 0.05mm thickness with a ±10% tolerance
- 0.7W/mK thermal conductivity
- 2.7N/cm (1.5lbs/in) 90° peel strength
- 30psi lap shear strength
- -40°C to +125°C operating temperature range
- Sizes
- 457mm x 457mm sheets
- 457mm x 57mm rolls
- 228mm x 228mm sheets
- 228mm x 75mm rolls
- 25mm x 5mm rolls
Videos
Additional Resources
Veröffentlichungsdatum: 2022-06-02
| Aktualisiert: 2026-07-07