Chip Quik Socket to DIP Adapters

Chip Quik Socket to DIP Adapters come fully assembled and feature an immersion gold PCB finish. These adaptors are available in MSOP-8/10 to DIP-8/10, QFN-20 to DIP-20, and SOIC-8/16/20 to DIP-8/16/20 (narrow/wide) configurations. These products exhibit gold-plated DIP pins. The socket to DIP adapters operate within -40°C to 130°C temperature range with 260°C PCB reflow maximum temperature. These RoHS-compliant products showcase FR-4 UL 94V-0 PCB construction and IPC-A-610 Class II PCB assembly standards. 

Features

  • Immersion Gold PCB finish
  • Come fully assembled
  • RoHS compliant
  • Gold-plated DIP pins

Specifications

  • FR-4 UL94V-0 PCB construction
  • -40°C to 130°C PCB operating temperature range
  • +260°C PCB reflow maximum temperature
  • PCB assembly standard: IPC-A-610 Class II
  • 0.1” (2.54mm) pitch, 0.3” (7.62mm) row-to-row bottom side DIP pin spacing 

Product Images

Chart - Chip Quik Socket to DIP Adapters
View Results ( 7 ) Page
Teilnummer Datenblatt Beschreibung Minimale Betriebstemperatur Maximale Betriebstemperatur
SK0010 SK0010 Datenblatt Buchsen und Adapter MSOP-8 Socket to DIP-8 Adapter (3 mm body, 0.65 mm pitch) - 40 C + 130 C
SK0011 SK0011 Datenblatt Buchsen und Adapter MSOP-10 Socket to DIP-10 Adapter (3 mm body, 0.5 mm pitch) - 40 C + 130 C
SK0013 SK0013 Datenblatt Buchsen und Adapter SOIC-8 Narrow Socket to DIP-8 Adapter (3.9 mm body, 1.27 mm pitch) - 40 C + 130 C
SK0015 SK0015 Datenblatt Buchsen und Adapter SOIC-16 Narrow Socket to DIP-16 Adapter (3.9 mm body, 1.27 mm pitch) - 40 C + 130 C
SK0016 SK0016 Datenblatt Buchsen und Adapter SOIC-20 Wide Socket to DIP-20 Adapter (5.4 mm body, 1.27 mm pitch) - 40 C + 130 C
SK0012 SK0012 Datenblatt Buchsen und Adapter QFN-20 Socket to DIP-20 Adapter (4 x 4 mm body, 0.5 mm pitch) - 40 C + 130 C
SK0014 SK0014 Datenblatt Buchsen und Adapter SOIC-8 Wide Socket to DIP-8 Adapter (5.4 mm body, 1.27 mm pitch) - 40 C + 130 C
Veröffentlichungsdatum: 2024-05-19 | Aktualisiert: 2024-06-21