Vishay / BC Components Automotive Mono-Axial & Mono-Kap MLCCs
Vishay / BC Components Automotive Mono-Axial and Mono-Kap MLCCs (A and K) consist of robust, highly reliable MLCCs manufactured in precious metal technology (PMT/NME) with a wet build process. These devices are qualified according to AEC-Q200. The Mono-Axial and Mono-Kap Series feature coppery steel wire lead terminations with a 100% tin plate matte finish and an epoxy coating that provides mechanical strength for assembly extended-life environmental protection.Features
- AEC-Q200 qualified
- -55°C to +125°C or +150°C operating temperature range
- 200VDC voltage
- 1nF to 10nF capacitance range
View Results ( 3 ) Page
| Teilnummer | Datenblatt | Serie | Kapazität |
|---|---|---|---|
| A103K15X7RK5TAAV | ![]() |
A-V | 10 nF |
| K103K15X7RK5TH5V | ![]() |
K..V | 10 nF |
| K102K15X7RK5TH5V | ![]() |
K..V | 1 nF |
Veröffentlichungsdatum: 2011-12-22
| Aktualisiert: 2022-03-11