Delta Electronics PMR 1500W Panel-Mount Power Supplies
Delta Electronics PMR 1500W Panel-Mount Power Supplies are designed with a 1U low profile. These power supplies include a built-in active power factor correction (PFC) circuit that ensures compliance with harmonic current emission standards IEC/EN 61000-3-2 Class A. The PMR 1500W series offers a 24V or 48V nominal output voltage across an operating temperature range of -20°C to +70°C. These Delta power supplies also feature up to 23.5W/in3 power density, high efficiency, remote on/off control, and intelligent fan speed control. The PMR 1500W power supplies are used in collaborative robots (cobots), motor drives, and inductive-load applications.
Features
- Up to 500Khrs MTBF
- Remote on/off control
- Intelligent fan speed control
- Analog voltage trimming
- Active current sharing
- Class B conducted and radiated EMI
- Compliant with SEMI F47 at 200VAC
- Built-in PFC
- Up to 23.5W/in3 power density
- Output voltage:
- 48V (PMR-48V1K5W1BTC)
- 24V (PMR-24V1K5W1BTB)
- Output current:
- 62.5A (PMR-24V1K5W1BTB)
- 31.25A (PMR-48V1K5W1BTC)
Applications
- Cobots
- Machinery
- Motor drives
- Semiconductor equipment
- Conveyor/logistic systems
Application Examples
Veröffentlichungsdatum: 2025-05-13
| Aktualisiert: 2025-12-31