DISPLAY VISIONS EA 5"/7"/10.1" uniTFTs Larger Display Modules
DISPLAY VISIONS EA 5"/7"/10.1" UniTFTs Larger Intelligent Display Modules are IPS Thin Film Transistor (TFT) displays with and without touch panel. These DISPLAY VISIONS EA displays are available in different panel sizes like 5" with 800x480 pixels, 7" with 1024x600 pixels, and 10.1" with 1280x800 pixels. The uniTFT displays come with analog-resistive or capacitive multi-touch (PCAP). These displays feature object-oriented screen layouts, vector graphics with lossless zooming and turning, and alpha-blending. The uniTFT displays incorporate seven serial interfaces, including USB, 2 x RS232, 2 x SPI, and 2 x I2C. These displays provide an opportunity to design with uniSKETCH Windows design software.Features
- Available in
- 5" with 800x480 pixels
- 7" with 1024x600 pixels
- 10.1" with 1280x800 pixels
- With and without a touch panel
- Superbright LED backlight with 900cd/m2 or 1000cd/m2 luminance
- Analog-resistive touch or capacitive multi-touch (PCAP)
- Object-oriented screen layout
- Ability to change the size, shape, color, and content during run-time
- Animate and move objects
- Vector graphics with lossless zooming and turning
- Up to 50fps fast rendering
- Alpha-blending
- Vectorized ASCII and Unicode fonts
- 3.3V single supply voltage
- Seven serial interfaces
- USB
- 2 x RS232
- 2 x SPI
- 2 x I2C
- 16 digital and freely definable built-in I/Os
- Four analog inputs
- Time (RTC) and battery-buffered
- Micro-SD card for storage of pictures, fonts, menus, and log files
- Internal functions for calculation as well as programmability
uniTFT Displays Interface Overview
Videos
View Results ( 7 ) Page
| Teilnummer | Beschreibung | Diagonal | Bildschirmauflösung - Pixel | Touch-Panel | Modulgröße (mm) B x H x T |
|---|---|---|---|---|---|
| EA uniTFT050-A | TFT-Displays & Zubehör 5.0 inch TFT Intelligent Display | 5 in | 800 x 480 | Without Touch Panel | 124 mm x 78.5 mm x 12.2 mm |
| EA uniTFT050-ATC | TFT-Displays & Zubehör 5.0 inch Touch TFT Intelligent Display | 5 in | 800 x 480 | Capacitive Touch Panel | 124 mm x 78.5 mm x 13.8 mm |
| EA uniTFT070-A | TFT-Displays & Zubehör 7.0 inch TFT Intelligent Display | 7 in | 1024 x 600 | Without Touch Panel | 169 mm x 105 mm |
| EA uniTFT070-ATC | TFT-Displays & Zubehör 7.0 inch Touch TFT Intelligent Display | 7 in | 1024 x 600 | Capacitive Touch Panel | 190 mm x 125 mm |
| EA UNITFT101-A | TFT-Displays & Zubehör 10.1 Inch TFT Intelligent Display | 10.1 in | 1280 x 800 | Without Touch Panel | 260 mm x 185 mm x 17.6 mm |
| EA UNITFT101-ATC | TFT-Displays & Zubehör 10.1 inch Touch TFT Intelligent Display | 10.1 in | 1280 x 800 | Capacitive Touch Panel | 260 mm x 185 mm x 17.6 mm |
| EA uniTFT050-ATP | TFT-Displays & Zubehör 5.0 inch Touch TFT Intelligent Display | 5 in | 800 x 480 | With Touch Panel | 124 mm x 78.5 mm x 13.7 mm |
Veröffentlichungsdatum: 2019-02-19
| Aktualisiert: 2024-11-18