Eaton Electronics ICL NTC Inrush Current Limiters/Thermistors

Eaton Electronics ICL NTC Inrush Current Limiters/Thermistors are high resistance components that reduce resistance during the intentional heat up. The ICL thermistors function as power resistors with high cold resistance and then shift to low hot resistance with the current flow. Applications for these Eaton Electronics limiters/thermistors include household electrical appliances, white goods, switch mode power supplies (SMPS), DC/DC power converters, lighting, HVAC, motor control/transformer protection, and power converter/inverter systems.

Features

  • Provides higher efficiency vs standard power resistors
  • Maximum current ratings up to 30A
  • Broad range of base resistances and beta values
  • Reduces nuisance openings of fuses and circuit breakers
  • Balances costs, operational temperatures, and thermal behavior

Applications

  • Household electrical appliances and white goods
  • SMPS
  • Lighting systems, HVAC/R, and climate control products
  • DC-DC power converters
  • Motor control and transformer protection
  • Power converters, inverters, VFD, and UPS systems

Specifications

  • 2500K to 3600K B parameter range
  • 500mΩ to 120Ω resistance range
  • 5mm to 30mm size range
  • 10 radial footprints

Videos

Veröffentlichungsdatum: 2022-07-29 | Aktualisiert: 2025-07-01