Eaton Electronics SMCJE 1500W Transient Voltage Suppressors
Eaton Electronics SMCJE 1500W Transient Voltage Suppressors feature a 1500W peak pulse power rating and 200A current in a low-profile SMC package. These suppressors offer a fast response time of less than 1ps (typical), and an excellent clamping capability. The low profile makes this series ideal for surface-mounted applications in order to optimize board space. The SMCJE 1500W Transient Voltage Suppressors are suited for use with appliances, industrial automation, and power conversion applications.Features
- Low-profile SMC package
- Excellent clamping capability
- 1500W peak pulse power capability
- Typical IR less than 1µA above 11V
- Fast response time
- Plastic package meets UL 94V-0 flammability rating
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Veröffentlichungsdatum: 2021-03-02
| Aktualisiert: 2024-10-08