AD0824UB-Y51(NEUMCU)

664-AD824UBY51NEUMCU
AD0824UB-Y51(NEUMCU)

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Ultra High Speed, Ball Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
32 mm
80 mm
24 VDC
Ball
Wire Leads - 2
AD 80x32
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 32 mm
Product Type: DC Fans
Size: 80 mm x 80 mm x 32 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 16.97 CHF 339.40
CHF 15.96 CHF 399.00
CHF 15.36 CHF 768.00
CHF 14.14 CHF 1’414.00