XC6SLX9-2CSG225I

AMD / Xilinx
217-XC6SLX9-2CSG225I
XC6SLX9-2CSG225I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6SLX9-2CSG225I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6SLX9
9152 LE
1430 ALM
576 kbit
160 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-225
Brand: AMD / Xilinx
Distributed RAM: 90 kbit
Embedded Block RAM - EBR: 576 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 715 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 30.181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 39.75 CHF 39.75
CHF 38.63 CHF 965.75
CHF 38.38 CHF 3’838.00
CHF 38.36 CHF 9’590.00
480 Quote