CS-ANAVI-HANDLE

ANAVI Technology
392-CS-ANAVI-HANDLE
CS-ANAVI-HANDLE

Mfr.:

Description:
Daughter Cards & OEM Boards USB Type-C adapter board for Nintendo Wii controller add-ons with programmable RP2040 MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Daughter Cards & OEM Boards
RoHS:  
Adapter Boards
Joystick, Mouse, Keyboard
Brand: ANAVI Technology
Description/Function: ANAVI Handle is a Open-Source Firmware which Connects a Wii Nunchuk-Compatible Controller to any USB-Equipped Computer
Dimensions: 35 mm x 33.3 mm
Interface Type: USB
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: ANAVI Handle
Subcategory: Embedded Solutions
Tradename: ANAVI Handle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9504500000
JPHTS:
950450000
TARIC:
9504500000
BRHTS:
95045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 15.29 CHF 15.29