HPR3 Module Blank Panel

Advanced Energy / Artesyn
826-HPR3-026
HPR3 Module Blank Panel

Mfr.:

Description:
Power Supplies Accessories HPR Module Blank Panel (73-536-026)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies Accessories
Panels
Blank Panel
HPR3
Brand: Advanced Energy / Artesyn
Height: 5.22 in
Length: 14 in
Product Type: Rackmount Power Supplies
Subcategory: Power Supplies
Width: 19 in
Unit Weight: 7.44 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909650
TARIC:
8504909990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 13.54 CHF 13.54
CHF 12.91 CHF 64.55
CHF 12.64 CHF 126.40
CHF 12.24 CHF 306.00
CHF 11.99 CHF 599.50
CHF 11.75 CHF 1’175.00