ATS-01B-37-C2-R0

Advanced Thermal Solutions
984-ATS-01B-37-C2-R0
ATS-01B-37-C2-R0

Mfr.:

Description:
Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch, Straight, Hole: 4-Corner, Blue, T766

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Push Pin
Rectangular Fin
9.12 deg C/W
1.450" (36.83mm)
2.267" (57.60mm)
0.700" (17.78mm)
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: pushPIN(TM)
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: pushPIN
Type: Top Mount
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 8.72 CHF 8.72
CHF 7.73 CHF 77.30
CHF 7.36 CHF 184.00
CHF 7.32 CHF 366.00
CHF 7.10 CHF 710.00
CHF 6.87 CHF 1’717.50
CHF 6.76 CHF 3’380.00
CHF 6.65 CHF 6’650.00
2’500 Quote