ATS-52290G-C2-R0

Advanced Thermal Solutions
984-ATS-52290G-C2-R0
ATS-52290G-C2-R0

Mfr.:

Description:
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodize, C675, 29x29x12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Angled Fin
4.51 C/W
29 mm
29 mm
12.5 mm
Component
Brand: Advanced Thermal Solutions
Color: Blue
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: maxiFLOW
Unit Weight: 9.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.98 CHF 6.98
CHF 6.68 CHF 66.80
CHF 6.31 CHF 126.20
CHF 5.94 CHF 297.00
CHF 5.57 CHF 557.00
CHF 5.20 CHF 1’040.00
CHF 4.99 CHF 2’495.00
CHF 4.81 CHF 4’810.00